Fivistop 5045DD10-45 technical specifications.
| Height | 45mm |
| Mount | External |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| Weight | 179g |
| RoHS | Not Compliant |
Download the complete datasheet for Fivistop 5045DD10-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.