Fivistop CCF603512-45 technical specifications.
| Body Length | 106mm |
| Length | 106mm |
| Outside Diameter | 60mm |
| Reach SVHC Compliant | No |
| Weight | 211g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fivistop CCF603512-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
