Fivistop SEM8525-70 technical specifications.
| Body Length | 88mm |
| Outside Diameter | 65mm |
| Reach SVHC Compliant | No |
| Weight | 81g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Fivistop SEM8525-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.