Storage Boxes & Cases 18-1/2x13x3 (2.669cf)8-32 Cmpts
Flambeau 1032-2 technical specifications.
| Color | Grey |
| Height | 3inch |
| Length | 18.5inch |
| Weight | 3.8lb |
| Width | 13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 1032-2 to view detailed technical specifications.
No datasheet is available for this part.