Flambeau 120R technical specifications.
| Color | Red |
| Height | 2.5inch |
| Length | 4.25inch |
| Material | PP, Polypropylene |
| Package Quantity | 24 |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.