Flambeau 120Y technical specifications.
| Color | Yellow |
| Height | 2.5inch |
| Length | 4.25inch |
| Material | PP, Polypropylene |
| Packaging | Bulk |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 120Y to view detailed technical specifications.
No datasheet is available for this part.