Flambeau 1700 technical specifications.
| Color | Grey |
| Height | 7inch |
| Length | 14.375inch |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.