Flambeau 17090-2 technical specifications.
| Color | Grey |
| Height | 7inch |
| Length | 16.375inch |
| Weight | 3.75lb |
| Width | 8.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 17090-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.