Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
FLAMBEAU

1737-2

Datasheet
Flambeau

1737-2

Storage Boxes & Cases 17-1/2x9-1/4x8-1/2 (4.98cf)Multi Cmpts

Quick Jump:

Technical Specifications

Flambeau 1737-2 technical specifications.

General

Color
Black
Height
8.625inch
Length
16inch
Weight
3.84lb
Width
8.75inch

Compliance

RoHS
Not Compliant

Datasheet

Flambeau 1737-2 Datasheet

Download the complete datasheet for Flambeau 1737-2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com