Flambeau 19060-2 technical specifications.
| Color | Grey |
| Height | 10.375inch |
| Length | 8.5inch |
| Packaging | Tray |
| Weight | 7lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 19060-2 to view detailed technical specifications.
No datasheet is available for this part.