The PKE3316JPI is a member of the PKE series, which consists of analog isolated DC/DC converters in an industry-standard 1x1 inch format. It is fully encapsulated for use in harsh environments and offers features such as remote control, output voltage trim, over-voltage protection, over-current protection, and over-temperature protection. It supports a wide 4:1 input voltage range and is designed for industrial, telecom, and datacom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Flex-Core PKE3316JPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Voltage - Input (Min) | 9V |
| Voltage - Input (Max) | 36V |
| Power | 30W |
| Efficiency | 92% |
| Isolation Voltage | 1500V |
| Operating Temperature | -40 to +115°C |
| MTBF | 5,000,000hours |
| Dimensions | 25.4 x 25.4 x 10.8mm |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standards | IEC/EN/UL 62368-1 |
Download the complete datasheet for Flex-Core PKE3316JPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.