The PKU4113DPI is an industry-standard 1/16 brick DC-DC converter providing a regulated 12V output up to 10A. It features high efficiency typically reaching 94.9% at half load, 2250 Vdc input-to-output isolation, and a pre-bias start-up capability. The unit includes comprehensive protection features such as output over-voltage, over-temperature, and over-current protection. It is designed for highly automated manufacturing and meets safety requirements according to IEC/EN/UL 62368-1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Flex-Core PKU4113DPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 36-75V |
| Output Voltage | 12V |
| Output Current | 10A |
| Output Power | 120W |
| Efficiency | 94.9% |
| Isolation Voltage | 2250Vdc |
| MTBF | 12.44Million hours |
| Width | 22.86mm |
| Length | 33.02mm |
| Height | 11.30mm |
| Safety Standards | IEC/EN/UL 62368-1 |
| Environmental | RoHS Compliant |
| Quality Management | ISO 9001/14001 certified |
Download the complete datasheet for Flex-Core PKU4113DPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.