The PKU4213D is an isolated DC/DC converter in the industry-standard sixteenth-brick format. It provides a 12V regulated output at up to 17A and 204W, featuring a high efficiency of 94.9% and 2250 Vdc input-to-output isolation. The module includes a monotonic start-up, pre-bias capability, and comprehensive protection against over-voltage, over-temperature, and over-current conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Flex-Core PKU4213DPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 36-75Vdc |
| Output Voltage | 12Vdc |
| Output Current | 17A |
| Output Power | 204W |
| Efficiency | 94.9% |
| Isolation Voltage | 2250Vdc |
| MTBF | 12.44Million hours |
| Width | 33.02mm |
| Length | 22.86mm |
| Height | 11.30mm |
| Safety | IEC/EN/UL 62368-1 |
| Environmental | RoHS compliant |
| Quality | ISO 9001/14001 certified |
Download the complete datasheet for Flex-Core PKU4213DPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.