
Flexipanel PIXIE-DIL-PLFE technical specifications.
| Data Rate | 250Kbps |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 1mW |
| RoHS | Not Compliant |
Download the complete datasheet for Flexipanel PIXIE-DIL-PLFE to view detailed technical specifications.
No datasheet is available for this part.
