
Flexipanel PIXIE-PXMC-SO technical specifications.
| Data Rate | 250Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 1mW |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel PIXIE-PXMC-SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
