Flexipanel TEACL-PIC-LV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB |
| Mount | Clip |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Series | TEAclipper™ |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel TEACL-PIC-LV to view detailed technical specifications.
No datasheet is available for this part.