Flexipanel TEACL-STAMP technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | USB |
| Mount | Clip |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Series | TEAclipper™ |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel TEACL-STAMP to view detailed technical specifications.
No datasheet is available for this part.