Flexipanel TEACLIPPER-PIC-HV-PT technical specifications.
| Core Architecture | PIC |
| Interface | USB |
| Operating Supply Voltage | 13V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TEAclipper™ |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel TEACLIPPER-PIC-HV-PT to view detailed technical specifications.
No datasheet is available for this part.