Flexipanel TEALEAF-USB-SS technical specifications.
| Package/Case | SSOP |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel TEALEAF-USB-SS to view detailed technical specifications.
No datasheet is available for this part.