
Flexipanel TP21-DIL technical specifications.
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 20dBm |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel TP21-DIL to view detailed technical specifications.
No datasheet is available for this part.
