
Flexipanel TP21L-SO technical specifications.
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel TP21L-SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
