Flexovit 63642526321 technical specifications.
| Length | 230mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flexovit 63642526321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.