
SANDING SHEETS, 115X280 COARSE PK10; Abrasive Type:Sheet; Abrasive Colour:-; Abrasive Grade:P50; Length:280mm; Width:115mm; SVHC:No SVHC (15-Jun-2015); External Width:115mm
Flexovit 63642526326 technical specifications.
| Length | 280mm |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flexovit 63642526326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
