Flexovit 63642526438 technical specifications.
| Length | 454mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flexovit 63642526438 to view detailed technical specifications.
No datasheet is available for this part.