Flexovit 63642526581 technical specifications.
| Length | 280mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flexovit 63642526581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.