Flexovit 63642585739 technical specifications.
| Package/Case | 120 |
| Length | 25m |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flexovit 63642585739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.