
FLEXOVIT 66252920412 C-DISC, METAL, FLAT 230X1.9X22MM PK25
Flexovit 66252920412 technical specifications.
| Package/Case | Metal |
| Outside Diameter | 230mm |
| Reach SVHC Compliant | No |
| Thickness | 1.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flexovit 66252920412 to view detailed technical specifications.
No datasheet is available for this part.
