Flexovit 70184623390 technical specifications.
| Mount | External |
| Outside Diameter | 115mm |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flexovit 70184623390 to view detailed technical specifications.
No datasheet is available for this part.