Flir 381295A technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Extech |
| Part No | 381295A |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Multi Scope |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 381295A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.