Flir 381299 technical specifications.
| Dimension | 107 x 220 x 55 mm |
| Family | N/A |
| Manufacturer | Extech |
| Part No | 381299 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Case |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 381299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.