Flir 382285 technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 3A |
| Display Type | Dual |
| Number of Outputs | 3 |
| Voltage - Output 1 | 60V |
| Voltage - Output 2 | 120V |
| Voltage - Output 3 | 60V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.