Flir 382290 technical specifications.
| Current - Output 1 | 30A |
| Height | 95mm |
| Length | 235mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Output Current | 30A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 30V |
| Weight | 14lb |
| Width | 340mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
