Flir 407766-NIST technical specifications.
| Accuracy | 5% |
| Display Type | Digital |
| Frequency | 1kHz |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 407766-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.