Flir 42509-NIST technical specifications.
| Accuracy | 1% |
| Display Type | LCD |
| Max Operating Temperature | 950°C |
| Min Operating Temperature | -4°C |
| Type | Handheld, Gun |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42509-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.