Flir 42540-NIST technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 1400°C |
| Min Operating Temperature | -58°C |
| Type | Handheld, Gun |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42540-NIST to view detailed technical specifications.
No datasheet is available for this part.