Flir 48VFL11 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Ratings | Water Resistant, Dust Tight, IP63 |
| Size | 48mm |
| Termination | Screw |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 48VFL11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.