Flir 60101-0301 technical specifications.
| Package/Case | 0301 |
| Frequency | 9Hz |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Flir 60101-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
