Flir AM300 technical specifications.
| Height | 230mm |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 2lb |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir AM300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
