Flir BR200 technical specifications.
| Diameter | 17mm |
| Illumination Type | LED |
| Mount | Cable |
| Resolution (height) | 486pixel |
| Resolution (width) | 712pixel |
| Series | Extech |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir BR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
