Flir BR80 technical specifications.
| Illumination Type | LED |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 234pixel |
| Resolution (width) | 480pixel |
| Series | Extech |
| Weight | 0.766lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir BR80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
