Flir DCP60 technical specifications.
| Max Output Current | 10A |
| Max Power Dissipation | 600W |
| Min Supply Voltage (AC) | 120V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 600W |
| Output Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Flir DCP60 to view detailed technical specifications.
No datasheet is available for this part.