Flir FLIR-E40-KIT technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Flir FLIR-E40-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
