
Flir FLIR E40-NIST technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -20°C |
| Resistance | 120R |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Flir FLIR E40-NIST to view detailed technical specifications.
No datasheet is available for this part.