Flir FLIR E6-NIST technical specifications.
| Accuracy | 2% |
| Package/Case | 120 |
| Display Type | LCD |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Series | EX |
| Touchscreen | Infrared (IR) |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Flir FLIR E6-NIST to view detailed technical specifications.
No datasheet is available for this part.