Flir FLIRA5SC technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 550°C |
| Min Operating Temperature | -40°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 80pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Flir FLIRA5SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.