Flir FLIRB400 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir FLIRB400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.