Flir FLIRB50 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 140pixel |
| Resolution (width) | 140pixel |
| Weight | 1.323lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir FLIRB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
