Flir FLIRE30 technical specifications.
| Frequency | 60Hz |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Series | Flir E-Series |
| Weight | 1.819lb |
| RoHS | Compliant |
Download the complete datasheet for Flir FLIRE30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.