Flir FlirE4 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution (height) | 60pixel |
| Resolution (width) | 80pixel |
| Series | Flir E-Series |
| Weight | 0.575kg |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Flir FlirE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
