Thermal Imager 160 x 120, -20. . .+650 °C, FLIR E40, FLIR
Flir FLIRE40 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Frequency | 60Hz |
| Height | 184mm |
| Interface | USB |
| Length | 246mm |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Series | Flir E-Series |
| Weight | 1.819lb |
| Width | 97mm |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Flir FLIRE40 to view detailed technical specifications.
No datasheet is available for this part.